
The Phoenix Contact 1403951 is a M12 receptacle connector with a gold contact plating, rated for 250V and 4A. It features 4 conductors and is designed for free hanging applications. The connector is IP65 rated, making it waterproof and dust tight. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1403951 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403951 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 32.8foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 9.876709oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403951 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
