
The Phoenix Contact 1403956 is a 4-conductor M12 receptacle connector with a current rating of 4A and a voltage rating of 250V. It features a grey color and gold contact plating. The connector is designed for free-hanging mounting and has a length of 4.92 feet. It is rated for IP65, waterproof, water-resistant, and dust-tight, and is compliant with RoHS regulations. The connector has 4 conductors and is packaged in bulk.
Phoenix Contact 1403956 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 4.92foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.