This Phoenix Contact cable assembly features a 4-conductor M12 plug with a current rating of 4A and a voltage rating of 250V. The assembly is constructed with 22AWG round wire and has a grey color. It is rated for IP65 and is RoHS compliant. The assembly is unshielded and has a free hanging mount.
Sign in to ask questions about the Phoenix Contact 1403957 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403957 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 9.84foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403957 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.