
This cable assembly features a grey M12 plug connector with gold contact plating, rated for 4A at 250V. It has 4 conductors and 4 contacts, with wire leads and a length of 16.4 feet. The assembly is unshielded, RoHS compliant, and rated IP65 for water resistance and dust tightness.
Sign in to ask questions about the Phoenix Contact 1403958 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403958 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403958 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
