Sign in to ask questions about the Phoenix Contact 1403981 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403981 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 4.92foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403981 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.