The Phoenix Contact 1403982 is a grey M12 receptacle connector with wire leads, designed for free hanging applications. It features a gold contact plating and is rated for IP65, making it suitable for use in harsh environments. The connector is also shielded and RoHS compliant, ensuring reduced electromagnetic interference and environmental responsibility. It is available in a round wire/cable type configuration.
Sign in to ask questions about the Phoenix Contact 1403982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403982 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.