
This cable assembly features a grey M12 receptacle with gold-plated contacts, rated for 60V and 4A, and is constructed with 22AWG round wire. It is designed for free hanging and is rated for IP65, waterproof, water resistant, and dust tight. The assembly is RoHS compliant and unshielded, with a length of 9.84 feet and a weight of 3.527396 ounces.
Phoenix Contact 1404101 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 9.84foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.