Sign in to ask questions about the Phoenix Contact 1404136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404136 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5.643834oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.