Phoenix Contact 1404147 technical specifications.
| Color | Black, White, Blue, Green, Grey, Red, Yellow, Brown, Pink |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 1.5m |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.