This Phoenix Contact cable assembly features a black receptacle connector with gold-plated contacts and wire leads, suitable for free-hanging applications. It meets IP65, waterproof, and water-resistant ratings, and is compliant with RoHS regulations. The assembly is unshielded and made of round wire, with a weight of 0.035274 ounces. It is available in a single unit quantity.
Sign in to ask questions about the Phoenix Contact 1404182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404182 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.035274oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.