This cable assembly features a black receptacle connector and wire leads, with gold contact plating. It is rated for IP65, waterproof, water resistant, and dust tight. The assembly is unshielded and made of round wire/cable type, with a weight of 11.287668 ounces. It is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1404183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404183 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 11.287668oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.