Round sensor/actuator cable assembly featuring a black, free-hanging plug connector with gold-plated contacts on one end and wire leads on the other. This assembly offers IP65, waterproof, water-resistant, and dust-tight ratings, ensuring reliable performance in demanding environments. It is RoHS compliant and unshielded.
Sign in to ask questions about the Phoenix Contact 1404193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404193 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5.643834oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.