
The HEAVYCON-ADVANCE Black Cable Mount Backshell is a heavy-duty backshell designed for use with connectors and cables. It features a black color and a flammability rating of UL94 V-0. The backshell has a height of 5.157 inches, a length of 3.622 inches, and a width of 2.244 inches. It is rated for operation between -40°C and 100°C and meets the IP66 rating for dust tight and waterproof applications. The backshell is packaged individually and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1404222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404222 technical specifications.
| Approvals | EAC |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 5.157inch |
| Housing Color | Black |
| Length | 3.622inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Termination | Cable |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.