
The Heavy-Duty Backshell from Phoenix Contact features a black housing with a flammability rating of UL94 V-0. It is designed for use in harsh environments with ratings of IP66, waterproof, water resistant, and dust tight. The backshell is suitable for operating temperatures between -40°C and 100°C and is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1404239 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404239 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404239 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.