The PLUSCON VS duplex fiber optic connector features a black housing and meets IP65, waterproof, water resistant, and dust tight ratings. It is designed for chassis mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is capable of 500 mating cycles and is part of the PLUSCON VS series.
Sign in to ask questions about the Phoenix Contact 1404317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404317 technical specifications.
| Fiber Cladding Diameter | 2500um |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.