
Modular Connectors / Ethernet Connectors VS-MP-PPC/CG-FO
Phoenix Contact 1404319 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.