Cable Assembly Ethernet 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Phoenix Contact 1404347 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Mount | Free Hanging |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.