
Assembled Ethernet cable CAT6 shielded 4pair 26 AWG stranded (7wire) RAL 5021 (water blue) RJ45
Phoenix Contact 1404363 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| RoHS | Compliant |
No datasheet is available for this part.