Assembled PROFINET cable, CAT5e, shielded, star-quad, 22 AWG stranded (7-wire), RAL 6018 (yellow green), RJ45 plug/IP20 to RJ45 plug/IP20, length 1 m
Sign in to ask questions about the Phoenix Contact 1404365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404365 technical specifications.
| Color | Green |
| Core Material | Copper |
| Halogen Free | Not Halogen Free |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.