
Assembled PROFINET cable CAT5e shielded star-quad 22 AWG suitable for use with drag chain (7-wire)
Sign in to ask questions about the Phoenix Contact 1404371 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404371 technical specifications.
| Color | Green |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404371 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
