
This terminal block features a 5-position design with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is approved for use in UL and EAC environments and has a flammability rating of UL94 V-0. The block is constructed with gold-plated contacts and is available in a bulk packaging configuration.
Sign in to ask questions about the Phoenix Contact 1405167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1405167 technical specifications.
| Approvals | UL, EAC |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PROFINET |
| Termination | Screwless |
| Voltage | 400V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.