Charging cable, AC Vehicle Connector with open cable end, IEC 62196-2, Type 2, Number of phases 1, 20 A / 250 VAC
Sign in to ask questions about the Phoenix Contact 1405194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1405194 technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
