
This cable assembly features 12 contacts with a plug connector type A and wire leads as connector type B. It has a current rating of 1.5A and a voltage rating of 30V. The assembly is rated for IP67, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1405242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1405242 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 1.5A |
| Mount | Panel |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.705479oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.