
This 9-position 2-row D-subminiature connector features a shielded design and is rated for 50V. It is available in bulk packaging and meets IP67, waterproof, and dust-tight ratings. The connector is made with a nylon dielectric material and has a flammability rating of UL94 V-0. It is also RoHS compliant and has a free-hanging mount.
Sign in to ask questions about the Phoenix Contact 1405523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1405523 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.