Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1405732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Ports | 4 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 3.144lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.