
This 2m shielded cable features a 4-conductor design with a M12 receptacle connector and wire leads on the other end. It is rated for IP65, waterproof, water resistant, and dust tight. The cable is made of 26AWG round wire and is available in a single unit quantity. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1405798 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1405798 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.