
Phoenix Contact 1405866 technical specifications.
| Approvals | EAC |
| Color | Blue |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Insulation Material | PE |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.