
This cable assembly features 5 conductors with a current rating of 4A and a voltage rating of 60V. The jacket material is PVC and the conductor material is copper. The assembly is 5 meters in length and has a wire/cable gauge of 22AWG. It is packaged in bulk and meets cULus and CUL approvals.
Phoenix Contact 1405985 technical specifications.
| Approvals | cULus, CUL |
| Color | Grey |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 60V |
| Weight | 12.345887oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
