
This 10m shielded cable features 5 conductors with a 22AWG wire and a PVC jacket. It has a current rating of 4A and a voltage rating of 60V, making it suitable for various applications. The cable is rated IP65, indicating it is dust tight and waterproof, and is compliant with RoHS regulations.
Phoenix Contact 1405987 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.