This wire/cable assembly from Phoenix Contact features 4 contacts and 4 positions, with a package quantity of 1. It is made with copper and tin conductors, and has a gold contact plating. The assembly is RoHS compliant and has approvals from UL. It is available in a specialized assembly category.
Sign in to ask questions about the Phoenix Contact 1405994 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1405994 technical specifications.
| Approvals | UL |
| Conductor Material | Copper, Tin |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 2.015554oz |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405994 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.