
Phoenix Contact 1406017 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.