
Sensor/actuator cable assembly, 5m length, featuring a 3-position M8 circular male receptacle and wire leads. Constructed with 24AWG shielded round PVC cable, it offers a 4A current rating and 60V voltage rating. The assembly utilizes bronze contacts with gold plating and operates within a -25°C to 90°C temperature range. Approvals include UL and IEC, with IP65 and IP67 ratings for dust-tight and waterproof protection.
Sign in to ask questions about the Phoenix Contact 1406047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406047 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 7.054792oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
