
3-conductor, 3-position sensor/actuator cable assembly featuring a male receptacle connector and wire leads. Constructed with tin-plated copper conductors (24AWG) and gold-plated bronze contacts, this shielded, yellow PVC jacketed cable offers a 4A current rating and 60V voltage rating. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight performance, it operates between -25°C and 90°C and is RoHS compliant. This 2-meter free-hanging assembly is UL and IEC approved.
Sign in to ask questions about the Phoenix Contact 1406048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406048 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 2m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
