8-conductor, 8-position sensor/actuator cable assembly featuring M12 receptacle and plug connectors. Constructed with tin-plated copper conductors and CuZn contacts with gold plating, this shielded, yellow PVC jacketed cable offers a 2A current rating and 30V voltage rating. Rated IP65 and IP67, it is waterproof, water-resistant, and dust-tight, with UL and IEC approvals. The free-hanging, 1.5m assembly is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1406067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406067 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12 |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Jacket Material | PVC |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.