
8-conductor, 8-contact sensor/actuator cable with M12 circular receptacle (male) and wire leads. Features gold-plated brass contacts, PVC jacket, and 24AWG round wire. Rated for 2A current and 30V, with operating temperatures from -25°C to 90°C. IP65 rated for waterproof, water-resistant, and dust-tight protection. UL approved and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406093 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 9.17123oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
