
Cable Assembly Cat 5 2m 26AWG M12 Circular to M12 Circular 8 to 8 POS M-M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1406118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406118 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Receptacle, M12 |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
