
Shielded, blue, 2-meter Cat 5 cable assembly featuring a 4-position M12 circular connector with gold-plated contacts on one end and an RJ-45 connector on the other. This general-purpose assembly utilizes 26AWG round wire and is UL approved and RoHS compliant.
Phoenix Contact 1406127 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.035274oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
