5-conductor, 5-position sensor/actuator cable assembly featuring a female M12 plug connector and wire leads. Constructed with tin-plated copper conductors (22AWG) and a yellow PVC jacket, this shielded cable offers a 4A current rating and 60V voltage rating. The M12 connector boasts gold-plated CuSn contacts and IP67/IP65 ratings for dust-tight and waterproof protection. This free-hanging, RoHS compliant assembly extends 10 meters and is suitable for demanding environments.
Phoenix Contact 1406147 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 1.213lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.