
5-conductor, 5-position sensor/actuator cable assembly featuring a free-hanging, female M12 plug connector and circular wire leads. Constructed with tin-plated copper conductors (22AWG) and a yellow PVC jacket, this shielded cable assembly offers a 4A current rating and 60V voltage rating. It is UL approved, IP65 rated for waterproof, water-resistant, and dust-tight protection, and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406151 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Circular |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 9.876709oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.