
5-conductor, 5-contact sensor/actuator cable assembly featuring M12 circular receptacle and plug connectors. Gold-plated contacts ensure reliable connection with a 4A current rating and 60V voltage rating. The 1.5m yellow PVC jacket is IP65 rated, waterproof, water-resistant, and dust-tight. This free-hanging, unshielded assembly utilizes 22AWG round wire and is UL approved and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406153 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
