
5-conductor, 5-contact sensor/actuator cable assembly featuring M12 receptacle (male) to wire leads. This yellow, PVC jacketed cable offers a 4A current rating and 60V voltage rating, with gold-plated bronze contacts. Rated IP65 for waterproof, water-resistant, and dust-tight protection, it operates between -25°C and 90°C. The 5m length utilizes 22AWG round wire and is UL approved and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406158 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 8.465751oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.