This cable assembly features a 5-conductor M12 plug connector with gold contact plating, rated for 4A at 60V. The assembly is constructed with 22AWG round wire and has a PVC jacket. It is designed for free-hanging applications and is rated IP65, making it suitable for use in harsh environments. The assembly is available in a 10m length and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1406167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406167 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
