
Phoenix Contact 1406174 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 0.5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
