4-conductor, 4-position M12 sensor/actuator cable assembly with a female plug and wire leads. Features gold-plated bronze contacts, a yellow PVC jacket, and a 2m length. Rated for 4A current, 30V voltage, and operates between -25°C and 90°C. This shielded, IP65 waterproof and dust-tight assembly is UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1406192 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Circular |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
No datasheet is available for this part.