
This cable assembly features a 4-conductor design with a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. The cable is made of PVC jacket material and has a wire/cable gauge of 24AWG. It is rated for 30V and 4A of current. The assembly is RoHS compliant and is packaged individually.
Phoenix Contact 1406206 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 2.645547oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.