
Sensor/Actuator cable featuring a 4-position, 4-contact M12 circular receptacle (male, free-hanging mount) with gold-plated CuSn contacts, connected to wire leads. This 10-meter, yellow, round PVC cable utilizes 22AWG copper conductors with tin plating. Rated for 4A and 250V, it offers IP65, IP68, waterproof, water-resistant, and dust-tight protection. Approvals include UL and IEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1406235 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 14.109585oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
No datasheet is available for this part.
