
4-conductor, 4-position sensor/actuator cable assembly featuring a female plug connector (Type A) and wire leads (Type B). Constructed with tin-plated copper conductors (24AWG) and gold-plated bronze contacts, this 10-meter PVC jacketed cable is rated for 4A and 30V, operating between -25°C and 90°C. Approvals include UL and IEC, with IP65 and IP68 ratings indicating waterproof, water-resistant, and dust-tight capabilities. This RoHS compliant, unshielded, free-hanging assembly is designed for general specialized applications.
Sign in to ask questions about the Phoenix Contact 1406238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406238 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 10.405819oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
