4-position, 4-contact sensor/actuator cable assembly featuring a yellow, round PVC wire with tin-plated copper conductors. Connects via a free-hanging plug to wire leads, utilizing CuSn contacts with gold plating. Rated IP65 for waterproof, water-resistant, and dust-tight performance, this unshielded assembly is UL approved and RoHS compliant.
Phoenix Contact 1406240 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.035274oz |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.