
4-conductor, 4-position sensor/actuator cable assembly featuring a female plug connector (Type A) and wire leads (Type B). Constructed with tin-plated copper conductors (24AWG) and bronze contacts with gold plating, this 5-meter PVC jacketed cable supports a 4A current rating and 30V voltage rating. Rated IP65 for waterproof, water-resistant, and dust-tight applications, it operates between -25°C and 90°C and is UL approved and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406242 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
