
4-conductor, 22AWG sensor/actuator cable assembly featuring a free-hanging, female M12 plug (Type A) and circular wire leads (Type B). This 2-meter, yellow PVC jacketed cable offers IP65, waterproof, water-resistant, and dust-tight ratings, with gold-plated copper alloy contacts and a 4A current rating at 250V. It is UL approved and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1406250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1406250 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Circular |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
